- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT06-3S-PP01
DT06-3S-PP01
TE Connectivity / Deutsch Automotive
Conn Housing PL 3 POS Crimp ST Cable Mount Black Box Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 3 POS Crimp ST Cable Mount Black Box Automotive
Search Keywords: DT063SPP01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-3S-PP01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:2503494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
581
can ship 7/1/26
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$6.96
25
$5.01
100
$4.89
250
$4.70
500
$4.69
1,000
$4.68
2,500
$4.67
5,000 +
$4.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT