- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT06-3S-EP10
DT06-3S-EP10
TE Connectivity / Deutsch Automotive
Conn Housing PL 3 POS Crimp ST Cable Mount Gray Package Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 3 POS Crimp ST Cable Mount Gray Package Automotive
Search Keywords: DT063SEP10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-3S-EP10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
714
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$7.619
25
$5.080
100
$4.912
250
$4.761
500
$4.737
1,000
$4.714
2,500
$4.690
5,000 +
$4.666
Click for Quote
Log in
to unlock special pricing