- Home ›
- All Products›
- DT06-3S-CE14
DT06-3S-CE14
TE Connectivity / Deutsch Automotive
PLG, 3P, BLK, E, LATCH PROTECT CAP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 3P, BLK, E, LATCH PROTECT CAP
Search Keywords: DT063SCE14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-3S-CE14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Agency/Standard:SAE J2030
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Primary Product Color:Black
-
Number of Positions:3
-
Contact Current Rating (Max):13 A
-
Blank Cavity Position:0
-
Connector System:Wire-to-Wire
-
Strain Relief:Add By Accessory
-
Packaging Method:Box
-
Sealable:Yes
-
Packaging Quantity:1200
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:Integrated in Housing
-
Cable Exit Angle:180°
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature (Max):125 °C, 257 °F
-
Degree of Protection:IP68 , IP6K9K
-
Product Width:.737 in, 18.71 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:1.168 in, 29.67 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Centerline (Pitch):.394 in, 10.01 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
-
Contact Type:Socket
-
Mating Alignment Type:Polarized
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.96 in, 24.38 mm
-
Housing Material:PA GF
-
Mating Alignment:With
-
Connector Shape:Triangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$3.66
600
$2.25
900
$1.78
1,200 +
$1.75
Click for Quote
Log in
to unlock special pricing