- Home ›
- All Products›
- DT06-3S-CE02
DT06-3S-CE02
TE Connectivity / Deutsch Automotive
PLG, 3P, BLK, E
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 3P, BLK, E
Search Keywords: DT063SCE02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-3S-CE02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Agency/Standard:SAE J2030
-
Packaging Quantity:1400
-
Contact Current Rating (Max):13 A
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Sealable:Yes
-
Strain Relief:Add By Accessory
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Number of Positions:3
-
Blank Cavity Position:0
-
Primary Locking Feature:Integrated in Housing
-
Cable Exit Angle:180°
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.394 in, 10.01 mm
-
Product Length:1.118 in, 28.4 mm
-
Product Width:.723 in, 18.37 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Degree of Protection:IP68 , IP6K9K
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Housing Material:PA GF
-
Mating Alignment:With
-
Connector Shape:Triangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:Size 16
-
Mating Alignment Type:Polarized
-
Connector Height:.934 in, 23.73 mm
-
Contact Type:Socket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$1.150
250
$0.925
500
$0.916
1,000
$0.896
2,500
$0.843
5,000
$0.822
7,500
$0.820
10,000 +
$0.818
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT