- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT06-3S-C017
DT06-3S-C017
TE Connectivity / Deutsch Automotive
PLG, 3P, GRY, BLOCKED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 3P, GRY, BLOCKED
Search Keywords: DT063SC017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-3S-C017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal
-
Contact Current Rating (Max):13 A
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:1100
-
Centerline (Pitch):.394 in, 10.01 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Body Material:PA GF
-
Connector System:Wire-to-Wire
-
Packaging Method:Box
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Terminal Position Assurance:Yes
-
Operating Voltage:250 VAC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Hybrid Connector:No
-
Length:1.228 in, 31.19 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Polarized:Yes
-
Agency/Standard:SAE J2030
-
Width:.737 in, 18.71 mm
-
Number of Positions:3
-
Degree of Protection:IP68 , IP6K9K
-
Cable Exit Angle:180 °
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Connector Position Assurance Capable:No
-
Height:.94 in, 23.88 mm
-
Sealable:Yes
-
Mounting Feature:Without
-
Serviceable:Yes
-
Strain Relief:Add By Accessory
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Gray
-
Blank Cavity Position:3
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$2.10
100
$1.71
250
$1.63
500
$1.58
1,000
$1.50
2,500
$1.46
5,000
$1.42
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT