- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT06-2S-E004
DT06-2S-E004
TE Connectivity / Deutsch Automotive
PLG, 2P, BLK, N,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 2P, BLK, N,
Search Keywords: DT062SE004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-2S-E004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,676
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.840
250
$0.683
500
$0.681
1,000
$0.652
2,500
$0.599
5,000
$0.597
7,500
$0.583
10,000 +
$0.581
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT