Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Automotive Authorized Distributor

DT06-2S-CE13

Automotive Truck Bus and Off-Road Housings

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Automotive Truck Bus and Off-Road Housings
Search Keywords: DT062SCE13
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch Automotive
Part No: DT06-2S-CE13
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 2
Maximum Voltage Rating: 2503494VDC,2503494VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DT06-2S-CE13 RoHS compliant?
Yes, DT06-2S-CE13 is RoHS compliant.
What is the lead time for DT06-2S-CE13?
The standard lead time for DT06-2S-CE13 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,579
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.374
250
$0.866
500
$0.837
1,000
$0.810
2,500
$0.808
5,000
$0.806
7,500
$0.804
10,000 +
$0.802
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!