- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT06-2S-C017
DT06-2S-C017
TE Connectivity / Deutsch Automotive
PLG, 2P, GRY, BLOCKED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 2P, GRY, BLOCKED
Search Keywords: DT062SC017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-2S-C017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Exit Angle:180 °
-
Blank Cavity Position:2
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Sealable:Yes
-
Hybrid Connector:No
-
Length:1.278 in, 32.46 mm
-
Connector & Housing Type:Housing for female terminals
-
Agency/Standard:SAE J2030
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Voltage:250 VAC
-
Height:.621 in, 15.77 mm
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Strain Relief:Add By Accessory
-
Packaging Method:Box
-
Serviceable:Yes
-
Width:.591 in, 15.01 mm
-
Primary Product Color:Gray
-
Polarized:Yes
-
Number of Rows:1
-
Circuit Application:Power & Signal
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Packaging Quantity:1600
-
Centerline (Pitch):.215 in, 5.46 mm
-
Body Material:PA GF
-
Mounting Feature:Without
-
Connector System:Wire-to-Wire
-
Number of Positions:2
-
Degree of Protection:IP68 , IP6K9K
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Contact Current Rating (Max):13 A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,211
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.58
100
$1.11
250
$1.09
500
$1.06
1,000 +
$1.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT