- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT06-12SD
DT06-12SD
TE Connectivity / Deutsch Automotive
PLG, 12P, BRN, N, D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 12P, BRN, N, D
Search Keywords: DT0612SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-12SD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Length:1.218 in, 30.94 mm
-
Operating Voltage:250 VAC
-
Polarized:Yes
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:500
-
Agency/Standard:SAE J2030
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
-
Blank Cavity Position:0
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.359 in, 9.12 mm
-
Primary Locking Feature:Integrated in Housing
-
Body Material:PA GF
-
Width:.716 in, 18.19 mm
-
Number of Positions:12
-
Packaging Method:Box
-
Connector Code:D
-
Contact Current Rating (Max):13 A
-
Height:1.597 in, 40.56 mm
-
Primary Product Color:BROWN
-
Cable Exit Angle:180 °
-
Mounting Feature:Without
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Strain Relief:Add By Accessory
-
Terminal Position Assurance:Yes
-
Degree of Protection:IP68 , IP6K9K
-
Number of Rows:2
-
Hybrid Connector:No
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Sealable:Yes
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
On Order:
500
can ship 6/8/26
Minimum Order Quantity:
5
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$5.82
50
$4.73
100
$4.51
250
$4.32
500
$4.14
1,000
$4.03
2,500
$3.93
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT