- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT06-12SC-P012
DT06-12SC-P012
TE Connectivity / Deutsch Automotive
Conn Housing PL 12 POS Crimp ST Cable Mount Green Package Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 12 POS Crimp ST Cable Mount Green Package Automotive
Search Keywords: DT0612SCP012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-12SC-P012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:2503494VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
493
Can Ship immediately
On Order:
1,500
can ship 7/6/26
1,000
can ship 7/10/26
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$4.83
50
$3.12
100
$3.06
250
$3.00
500
$2.97
1,000
$2.96
2,500
$2.95
5,000 +
$2.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT