Image is representational - see mfr. specs

PLG, 12P, BLK, E, B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PLG, 12P, BLK, E, B
Search Keywords: DT0612SBC015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT06-12SB-C015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting Feature:
    Without
  • Packaging Quantity:
    500
  • Terminal Position Assurance:
    Yes
  • Agency/Standard:
    SAE J2030
  • Blank Cavity Position:
    0
  • Degree of Protection:
    IP68 , IP6K9K
  • Width:
    .716 in, 18.19 mm
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Packaging Method:
    Box
  • Height:
    1.597 in, 40.56 mm
  • Length:
    1.218 in, 30.94 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Row-to-Row Spacing:
    .175 in, 4.45 mm
  • Contact Current Rating (Max):
    13 A
  • Primary Product Color:
    Black
  • Strain Relief:
    Add By Accessory
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Number of Positions:
    12
  • Circuit Application:
    Power & Signal
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Hybrid Connector:
    No
  • Connector Position Assurance Capable:
    No
  • Cable Exit Angle:
    180 °
  • Primary Locking Feature:
    Integrated in Housing
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Operating Voltage:
    250 VAC
  • Polarized:
    Yes
  • Body Material:
    PA GF
  • Number of Rows:
    2
  • Connector Code:
    B
  • Connector System:
    Wire-to-Wire
  • Serviceable:
    Yes
  • Sealable:
    Yes
  • Centerline (Pitch):
    .359 in, 9.12 mm
  • Connector & Housing Type:
    Housing for female terminals
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 474
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.246
50
$3.642
100
$3.567
250
$3.483
500
$3.440
1,000
$3.276
2,500
$3.063
5,000 +
$3.056
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!