- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT06-12SA-P012
DT06-12SA-P012
TE Connectivity / Deutsch Automotive
PLG, 12P, GRY, N, SEAL RET, ENH KEY, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 12P, GRY, N, SEAL RET, ENH KEY, A
Search Keywords: DT0612SAP012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-12SA-P012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,432
can ship 6/18/26
5,000
can ship 7/23/26
Minimum Order Quantity:
10
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$3.88
50
$2.82
100
$2.79
250
$2.73
500
$2.69
1,000
$2.65
2,500
$2.57
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT