Image is representational - see mfr. specs

PLG, 12P, BLK, N, SEAL RET, ENH KEY, A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PLG, 12P, BLK, N, SEAL RET, ENH KEY, A
Search Keywords: DT0612SAEP07
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT06-12SA-EP07
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector & Housing Type:
    Housing for female terminals
  • Terminal Position Assurance:
    Yes
  • Connector Position Assurance Capable:
    No
  • Agency/Standard:
    SAE J2030
  • Strain Relief:
    Add By Accessory
  • Number of Positions:
    12
  • Packaging Quantity:
    500
  • Primary Product Color:
    Black
  • Connector System:
    Wire-to-Wire
  • Number of Rows:
    2
  • Sealable:
    Yes
  • Serviceable:
    Yes
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Blank Cavity Position:
    0
  • Contact Current Rating (Max):
    13 A
  • Packaging Method:
    Box
  • Primary Locking Feature:
    Integrated in Housing
  • Cable Exit Angle:
    180°
  • Mating Pin Diameter:
    .063 in, 1.59 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Operating Voltage:
    250 VAC, 250 VDC
  • Centerline (Pitch):
    .359 in, 9.12 mm
  • Product Width:
    .716 in, 18.19 mm
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Degree of Protection:
    IP68 , IP6K9K
  • Product Length:
    1.218 in, 30.94 mm
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Row-to-Row Spacing:
    .175 in, 4.45 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Connector Height:
    1.597 in, 40.56 mm
  • Mating Alignment Type:
    Keyed
  • Contact Type:
    Socket
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Alignment:
    With
  • Connector Shape:
    Rectangular
  • Housing Material:
    PA GF
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.05
50
$3.57
100
$3.54
250
$3.20
500
$3.19
1,000
$3.07
2,500
$2.82
5,000 +
$2.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!