- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT06-12SA-EP06
TE Connectivity / Deutsch Automotive
DT06-12SA-EP06
PLG, 12P, GRY, N, SEAL RET,ENH KEY,CAP,A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-12SA-EP06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:PA GF
-
Width:.82 in, 20.83 mm
-
Packaging Method:Box
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Primary Product Color:Gray
-
Circuit Application:Power & Signal
-
Primary Locking Feature:Integrated in Housing
-
Blank Cavity Position:0
-
Connector Code:A
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Length:1.268 in, 32.21 mm
-
Connector System:Wire-to-Wire
-
Number of Positions:12
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Packaging Quantity:450
-
Sealable:Yes
-
Cable Exit Angle:180 °
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Contact Current Rating (Max):13 A
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Height:1.597 in, 40.56 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Hybrid Connector:No
-
Terminal Position Assurance:Yes
-
Strain Relief:Add By Accessory
-
Polarized:Yes
-
Number of Rows:2
-
Operating Voltage:250 VAC
-
Mounting Feature:Without
-
Degree of Protection:IP68 , IP6K9K
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Centerline (Pitch):.359 in, 9.12 mm
-
Connector Position Assurance Capable:No
-
Agency/Standard:SAE J2030