- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT06-12SA-E005
TE Connectivity / Deutsch Automotive
DT06-12SA-E005
PLG, 12P, BLK, N, CAP, A
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
PLG, 12P, BLK, N, CAP, A
Search Keywords: DT0612SAE005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-12SA-E005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal
-
Mounting Feature:Without
-
Centerline (Pitch):.359 in, 9.12 mm
-
Number of Positions:12
-
Connector System:Wire-to-Wire
-
Connector Code:A
-
Hybrid Connector:No
-
Primary Product Color:Black
-
Packaging Quantity:450
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Serviceable:Yes
-
Contact Current Rating (Max):13 A
-
Sealable:Yes
-
Agency/Standard:SAE J2030
-
Packaging Method:Box
-
Polarized:Yes
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180 °
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Height:1.597 in, 40.56 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Width:.82 in, 20.83 mm
-
Blank Cavity Position:0
-
Operating Temperature (Max):125 °C, 257 °F
-
Degree of Protection:IP68 , IP6K9K
-
Operating Voltage:250 VAC
-
Connector Position Assurance Capable:No
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Length:1.268 in, 32.21 mm
-
Strain Relief:Add By Accessory
-
Body Material:PA GF
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is DT06-12SA-E005 RoHS compliant?
Yes, DT06-12SA-E005 is RoHS compliant.
What is the lead time for DT06-12SA-E005?
The standard lead time for DT06-12SA-E005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$7.48
25
$5.70
100
$5.18
250
$4.88
500
$4.69
1,000
$4.52
2,500
$4.42
5,000 +
$4.39
Click for Quote
Log in
to unlock special pricing