- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT06-12SA-CE06
DT06-12SA-CE06
TE Connectivity / Deutsch Automotive
PLG, 12P, GRY, E, SEAL RET, ENH KEY, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 12P, GRY, E, SEAL RET, ENH KEY, A
Search Keywords: DT0612SACE06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-12SA-CE06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Exit Angle:180 °
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Degree of Protection:IP68
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Polarized:Yes
-
Strain Relief:Add By Accessory
-
Agency/Standard:SAE J2030
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Number of Rows:2
-
Width:.716 in, 18.19 mm
-
Connector Style:Housing for female terminals
-
Body Material:PA GF
-
Number of Positions:12
-
Centerline (Pitch):.359 in, 9.12 mm
-
Packaging Method:Box
-
Color:Gray
-
Serviceable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Length:1.218 in, 30.94 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Height:1.597 in, 40.56 mm
-
Packaging Quantity:500
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Blank Cavity Position:0
-
Hybrid Connector:No
-
Terminal Position Assurance:Yes
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Connector System:Wire-to-Wire
-
Operating Voltage:250 VAC
-
Connector Code:A
-
Contact Current Rating (Max):13 A
-
Mounting Feature:Without
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,546
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$3.28
50
$3.04
100
$2.98
250
$2.90
500
$2.86
1,000
$2.85
2,500
$2.84
5,000 +
$2.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT