- Home ›
- All Products›
- DT06-08SD
DT06-08SD
TE Connectivity / Deutsch Automotive
PLG, 8P, BRN, N, D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 8P, BRN, N, D
Search Keywords: DT0608SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-08SD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Locking Feature:Integrated in Housing
-
Contact Current Rating (Max):13 A
-
Blank Cavity Position:0
-
Packaging Quantity:550
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Packaging Method:Box
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:2
-
Strain Relief:Add By Accessory
-
Sealable:Yes
-
Primary Product Color:BROWN
-
Connector Position Assurance Capable:No
-
Agency/Standard:SAE J2030
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Number of Positions:8
-
Cable Exit Angle:180°
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Product Width:.776 in, 19.71 mm
-
Product Length:1.217 in, 30.91 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Degree of Protection:IP68 , IP6K9K
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):.359 in, 9.12 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Connector Height:1.465 in, 37.21 mm
-
Mating Alignment:With
-
Contact Type:Socket
-
Housing Material:PA GF
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
496
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$5.33
50
$4.33
100
$4.14
250
$4.02
500
$3.80
1,000
$3.70
2,500
$3.60
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT