- Home ›
- All Products›
- DT06-08SC-CE01
TE Connectivity / Deutsch Automotive
DT06-08SC-CE01
PLG, 8P, GRN, E, CAP, C
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
PLG, 8P, GRN, E, CAP, C
Search Keywords: DT0608SCCE01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-08SC-CE01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Sealable:Yes
-
Strain Relief:Add By Accessory
-
Primary Product Color:Green
-
Serviceable:Yes
-
Blank Cavity Position:0
-
Connector Position Assurance Capable:No
-
Agency/Standard:SAE J2030
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Packaging Quantity:500
-
Packaging Method:Box
-
Contact Current Rating (Max):13 A
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:Integrated in Housing
-
Cable Exit Angle:180°
-
Centerline (Pitch):.359 in, 9.12 mm
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Product Width:.872 in, 22.15 mm
-
Degree of Protection:IP68 , IP6K9K
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Product Length:1.267 in, 32.18 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Housing Material:PA GF
-
Contact Size:Size 16
-
Connector Height:1.465 in, 37.21 mm
-
Contact Type:Socket
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is DT06-08SC-CE01 RoHS compliant?
Yes, DT06-08SC-CE01 is RoHS compliant.
What is the lead time for DT06-08SC-CE01?
The standard lead time for DT06-08SC-CE01 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
125
$5.57
250
$3.43
375
$2.71
500 +
$2.66
Click for Quote
Log in
to unlock special pricing