help desk software
Image is representational - see mfr. specs

PLG, 8P, GRN, N, C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLG, 8P, GRN, N, C
Search Keywords: DT0608SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT06-08SC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage:
    250 VAC
  • Connector Position Assurance Capable:
    No
  • Polarized:
    Yes
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Primary Product Color:
    Green
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Centerline (Pitch):
    .359 in, 9.12 mm
  • Connector & Housing Type:
    Housing for female terminals
  • Connector Code:
    C
  • Circuit Application:
    Power & Signal
  • Agency/Standard:
    SAE J2030
  • Terminal Position Assurance:
    Yes
  • Length:
    1.217 in, 30.91 mm
  • Hybrid Connector:
    No
  • Cable Exit Angle:
    180 °
  • Mounting Feature:
    Without
  • Number of Positions:
    8
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Height:
    1.465 in, 37.21 mm
  • Blank Cavity Position:
    0
  • Packaging Quantity:
    550
  • Packaging Method:
    Box
  • Row-to-Row Spacing:
    .175 in, 4.45 mm
  • Body Material:
    PA GF
  • Degree of Protection:
    IP68 , IP6K9K
  • Primary Locking Feature:
    Integrated in Housing
  • Connector System:
    Wire-to-Wire
  • Width:
    .776 in, 19.71 mm
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Strain Relief:
    Add By Accessory
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Number of Rows:
    2
  • Serviceable:
    Yes
  • Sealable:
    Yes
  • Contact Current Rating (Max):
    13 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,554
Can Ship immediately
Minimum Order:
5
13 Weeks can ship 2/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.59
25
$3.14
100
$3.10
250
$2.70
500
$2.68
1,000
$2.60
2,500 +
$2.51
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5