- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT06-08SB-C017
DT06-08SB-C017
TE Connectivity / Deutsch Automotive
Conn Housing PL 8 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 8 POS Crimp ST Cable Mount
Search Keywords: DT0608SBC017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-08SB-C017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$8.61
25
$8.59
50
$8.57
125
$8.55
250
$5.26
375
$4.16
500 +
$4.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT