- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT06-08SA-P012
DT06-08SA-P012
TE Connectivity / Deutsch Automotive
Conn Housing PL 8 POS 9.12mm Crimp ST Cable Mount Gray Package Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 8 POS 9.12mm Crimp ST Cable Mount Gray Package Automotive
Search Keywords: DT0608SAP012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-08SA-P012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
507
Ships today, if you order in
On Order:
1,000
can ship 6/10/26
Minimum Order Quantity:
10
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$3.21
50
$2.79
250
$2.68
500
$2.55
1,000
$2.43
2,500
$2.28
5,000 +
$2.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT