Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Automotive Authorized Distributor

DT06-08SA-CE06

PLG, 8P, GRY, E, SEAL RET, A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
PLG, 8P, GRY, E, SEAL RET, A
Search Keywords: DT0608SACE06
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT06-08SA-CE06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    PA GF
  • Packaging Method:
    Box
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Serviceable:
    Yes
  • Terminal Position Assurance:
    Yes
  • Sealable:
    Yes
  • Connector & Housing Type:
    Housing for female terminals
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Strain Relief:
    Add By Accessory
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Operating Voltage:
    250 VAC
  • Hybrid Connector:
    No
  • Row-to-Row Spacing:
    .175 in, 4.45 mm
  • Primary Locking Feature:
    Integrated in Housing
  • Connector Position Assurance Capable:
    No
  • Packaging Quantity:
    500
  • Width:
    .776 in, 19.71 mm
  • Contact Current Rating (Max):
    13 A
  • Degree of Protection:
    IP68 , IP6K9K
  • Number of Positions:
    8
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Length:
    1.217 in, 30.91 mm
  • Number of Rows:
    2
  • Centerline (Pitch):
    .359 in, 9.12 mm
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Polarized:
    Yes
  • Agency/Standard:
    SAE J2030
  • Cable Exit Angle:
    180 °
  • Mounting Feature:
    Without
  • Connector Code:
    A
  • Circuit Application:
    Power & Signal
  • Connector System:
    Wire-to-Wire
  • Primary Product Color:
    Gray
  • Height:
    1.465 in, 37.21 mm
  • Blank Cavity Position:
    0
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DT06-08SA-CE06 RoHS compliant?
Yes, DT06-08SA-CE06 is RoHS compliant.
What is the lead time for DT06-08SA-CE06?
The standard lead time for DT06-08SA-CE06 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
925   can ship 1/8/27
Minimum Order Quantity:
10
14 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.84
50
$3.41
250
$3.06
500
$2.91
1,000
$2.85
2,500
$2.60
5,000
$2.59
7,500 +
$2.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!