- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT06-08SA-CE05
DT06-08SA-CE05
TE Connectivity / Deutsch Automotive
PLG, 8P, GRY, E, SEAL RET, CAP, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 8P, GRY, E, SEAL RET, CAP, A
Search Keywords: DT0608SACE05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT06-08SA-CE05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Code:A
-
Primary Product Color:Gray
-
Circuit Application:Power & Signal
-
Operating Temperature (Max):125 °C, 257 °F
-
Degree of Protection:IP68 , IP6K9K
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Height:1.465 in, 37.21 mm
-
Mounting Feature:Without
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Blank Cavity Position:0
-
Width:.872 in, 22.15 mm
-
Hybrid Connector:No
-
Contact Current Rating (Max):13 A
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Centerline (Pitch):.359 in, 9.12 mm
-
Packaging Method:Box
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:8
-
Polarized:Yes
-
Packaging Quantity:500
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180 °
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Operating Voltage:250 VAC
-
Length:1.267 in, 32.18 mm
-
Body Material:PA GF
-
Sealable:Yes
-
Agency/Standard:SAE J2030
-
Number of Rows:2
-
Primary Locking Feature:Integrated in Housing
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Position Assurance Capable:No
-
Strain Relief:Add By Accessory
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
446
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$3.217
50
$3.050
100
$3.022
250
$2.961
500
$2.907
1,000
$2.900
2,500
$2.893
5,000 +
$2.886
Click for Quote
Log in
to unlock special pricing