- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT04-6P-EP13
DT04-6P-EP13
TE Connectivity / Deutsch Automotive
REC, 6P, BLK, BUSBAR 1X6, NICKEL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 6P, BLK, BUSBAR 1X6, NICKEL
Search Keywords: DT046PEP13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-6P-EP13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Bus Bar-to-Wire
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Length:1.868 in, 47.19 mm
-
Width:.82 in, 20.83 mm
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Serviceable:Yes
-
Primary Product Color:Black
-
Strain Relief:Add By Accessory
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.359 in, 9.12 mm
-
Connector Position Assurance Capable:No
-
Circuit Application:Power & Signal
-
Hybrid Connector:No
-
Cable Exit Angle:180 °
-
Sealable:Yes
-
Mounting Feature:With
-
Packaging Quantity:500
-
Body Material:PA GF
-
Agency/Standard:SAE J2030
-
Operating Voltage:250 VAC
-
Height:.951 in, 24.16 mm
-
Contact Current Rating (Max):13 A
-
Polarized:Yes
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Connector & Contact Terminates To:Bus Bar , Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Connector & Housing Type:Housing for Male Terminals
-
Degree of Protection:IP68 , IP6K9K
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging) , Fixing Screw
-
Number of Positions:6
-
Blank Cavity Position:0
-
Number of Rows:3
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
227
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$11.53
25
$8.18
50
$8.01
100
$7.84
250
$7.76
500
$7.67
1,000 +
$7.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT