help desk software
Image is representational - see mfr. specs

REC, 6P, BLK, N, CAP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
REC, 6P, BLK, N, CAP
Search Keywords: DT046PE005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT04-6P-E005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarized:
    Yes
  • Agency/Standard:
    SAE J2030
  • Number of Rows:
    3
  • Centerline (Pitch):
    .359 in, 9.12 mm
  • Connector Position Assurance Capable:
    No
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Connector & Housing Type:
    Housing for Male Terminals
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Length:
    1.868 in, 47.19 mm
  • Serviceable:
    Yes
  • Operating Voltage:
    250 VAC
  • Width:
    .82 in, 20.83 mm
  • Hybrid Connector:
    No
  • Primary Locking Feature:
    Integrated in Housing
  • Connector Mounting Type:
    Cable Mount (Free-Hanging) , Fixing Screw
  • Connector System:
    Wire-to-Wire
  • Primary Product Color:
    Black
  • Mounting Feature:
    With
  • Packaging Method:
    Box
  • Row-to-Row Spacing:
    .175 in, 4.45 mm
  • Sealable:
    Yes
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Strain Relief:
    Add By Accessory
  • Degree of Protection:
    IP68 , IP6K9K
  • Cable Exit Angle:
    180 °
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Body Material:
    PA GF
  • Height:
    .951 in, 24.16 mm
  • Packaging Quantity:
    500
  • Terminal Position Assurance:
    Yes
  • Contact Current Rating (Max):
    13 A
  • Blank Cavity Position:
    0
  • Number of Positions:
    6
  • Circuit Application:
    Power & Signal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 316
Can Ship immediately
On Order:
2,000   can ship 3/6/26
Minimum Order:
5
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$2.94
50
$1.98
100
$1.94
250
$1.90
500
$1.85
1,000 +
$1.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5