- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT04-6P-E004
DT04-6P-E004
TE Connectivity / Deutsch Automotive
REC, 6P, BLK, N
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 6P, BLK, N
Search Keywords: DT046PE004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-6P-E004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,800
can ship 7/8/26
Minimum Order Quantity:
25
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.87
100
$1.39
250
$1.36
500
$1.32
1,000
$1.31
2,500
$1.30
5,000
$1.29
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT