- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT04-6P-CE03
DT04-6P-CE03
TE Connectivity / Deutsch Automotive
REC, 6P, BLK, E, CAP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
REC, 6P, BLK, E, CAP
Search Keywords: DT046PCE03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-6P-CE03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:PA GF
-
Cable Exit Angle:180 °
-
Height:.951 in, 24.16 mm
-
Contact Current Rating (Max):13 A
-
Color:Black
-
Hybrid Connector:No
-
Serviceable:Yes
-
Agency/Standard:SAE J2030
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging) , Fixing Screw
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Degree of Protection:IP68
-
Polarized:Yes
-
Length:1.868 in, 47.19 mm
-
Sealable:Yes
-
Mounting Feature:With
-
Number of Rows:3
-
Strain Relief:Add By Accessory
-
Number of Positions:6
-
Packaging Method:Box
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Connector System:Wire-to-Wire
-
Operating Voltage:250 VAC
-
Connector Style:Housing for Male Terminals
-
Width:.82 in, 20.83 mm
-
Circuit Application:Power & Signal
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:550
-
Connector Position Assurance Capable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Terminal Position Assurance:Yes
-
Centerline (Pitch):.359 in, 9.12 mm
-
Blank Cavity Position:0
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,182
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$2.477
100
$1.915
250
$1.892
500
$1.824
1,000
$1.773
2,500
$1.620
5,000
$1.611
7,500 +
$1.603
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT