- Home ›
- All Products›
- DT04-6P-CE01
DT04-6P-CE01
TE Connectivity / Deutsch Automotive
REC, 6P, GRY, E, CAP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 6P, GRY, E, CAP
Search Keywords: DT046PCE01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-6P-CE01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Blank Cavity Position:0
-
Number of Positions:6
-
Packaging Method:Box
-
Primary Product Color:Gray
-
Packaging Quantity:500
-
Agency/Standard:SAE J2030
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:3
-
Serviceable:Yes
-
Strain Relief:Add By Accessory
-
Terminal Position Assurance:Yes
-
Contact Current Rating (Max):13 A
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Centerline (Pitch):.359 in, 9.12 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Length:1.868 in, 47.19 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Width:.82 in, 20.83 mm
-
Degree of Protection:IP68 , IP6K9K
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Connector Height:.972 in, 24.69 mm
-
Contact Type:Pin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA GF
-
Contact Size:Size 16
-
Mating Alignment Type:Polarized
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$2.73
100
$2.22
250
$2.12
500
$2.06
1,000
$1.95
2,500
$1.89
5,000
$1.84
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT