Available Replacements
Possible Replacement
2600034-2
2600034-2

TE Connectivity / Deutsch Automotive

In Stock: 400

Minimum Order: 40

VIEW PRODUCT
Possible Replacement
2600034-3
2600034-3

TE Connectivity / Deutsch Automotive

In Stock: 10,000

Minimum Order: 25

VIEW PRODUCT
Possible Replacement
2600034-9
2600034-9

TE Connectivity / Deutsch Automotive

In Stock: 9,500

Minimum Order: 27

VIEW PRODUCT
Older Equivalent
2600034-8
2600034-8

TE Connectivity / Deutsch Automotive

In Stock: 11,000

Minimum Order: 27

VIEW PRODUCT
Image is representational - see mfr. specs

REC, 6P, GRY, E

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
REC, 6P, GRY, E
Search Keywords: DT046PC015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT04-6P-C015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Locking Feature:
    Integrated in Housing
  • Packaging Method:
    Box
  • Width:
    .82 in, 20.83 mm
  • Packaging Quantity:
    600
  • Terminal Position Assurance:
    Yes
  • Length:
    1.808 in, 45.92 mm
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Contact Current Rating (Max):
    13 A
  • Degree of Protection:
    IP68 , IP6K9K
  • Height:
    .951 in, 24.16 mm
  • Blank Cavity Position:
    0
  • Connector System:
    Wire-to-Wire
  • Operating Voltage:
    250 VAC
  • Sealable:
    Yes
  • Serviceable:
    Yes
  • Primary Product Color:
    Gray
  • Strain Relief:
    Add By Accessory
  • Centerline (Pitch):
    .359 in, 9.12 mm
  • Number of Rows:
    3
  • Circuit Application:
    Power & Signal
  • Body Material:
    PA GF
  • Connector Position Assurance Capable:
    No
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Hybrid Connector:
    No
  • Row-to-Row Spacing:
    .175 in, 4.45 mm
  • Mounting Feature:
    With
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Connector & Housing Type:
    Housing for Male Terminals
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Polarized:
    Yes
  • Number of Positions:
    6
  • Connector Mounting Type:
    Cable Mount (Free-Hanging) , Fixing Screw
  • Cable Exit Angle:
    180 °
  • Agency/Standard:
    SAE J2030
  • Operating Temperature (Max):
    125 °C, 257 °F
Tools/3D Models +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,065   can ship 7/6/26
1,200   can ship 8/6/26
Minimum Order Quantity:
25
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.98
100
$1.76
250
$1.68
500
$1.63
1,000
$1.54
2,500
$1.50
5,000
$1.46
7,500 +
$1.45
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!