- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT04-4P-RT01
DT04-4P-RT01
TE Connectivity / Deutsch Automotive
REC, 4P, BLK, 600V, 1.28V, 4A DIODE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 4P, BLK, 600V, 1.28V, 4A DIODE
Search Keywords: DT044PRT01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-4P-RT01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:2
-
Length:1.335 in, 33.91 mm
-
Mounting Feature:With
-
Strain Relief:Add By Accessory
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Centerline (Pitch):.175 in, 4.45 mm
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Width:1.08 in, 27.43 mm
-
Body Material:PA GF
-
Cable Exit Angle:180 °
-
Sealable:Yes
-
Hybrid Connector:No
-
Degree of Protection:IP68 , IP6K9K
-
Connector Mounting Type:Cable Mount (Free-Hanging) , Fixing Screw
-
Row-to-Row Spacing:.359 in, 9.12 mm
-
Circuit Application:Power & Signal
-
Connector Position Assurance Capable:No
-
Height:1.073 in, 27.26 mm
-
Serviceable:No
-
Primary Product Color:Black
-
Polarized:Yes
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Contact Current Rating (Max):13 A
-
Connector & Housing Type:Housing for Male Terminals
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Blank Cavity Position:0
-
Connector System:Component-to-Wire
-
Primary Locking Feature:Overmolded
-
Operating Voltage:250 VAC
-
Operating Temperature (Max):125 °C, 257 °F
-
Agency/Standard:SAE J2030
-
Number of Positions:4
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
339
Can Ship immediately
On Order:
600
can ship 8/19/26
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$32.00
5
$20.05
10
$19.92
25
$19.55
50
$19.17
100
$19.01
250 +
$18.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT