- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT04-4P-LE11
DT04-4P-LE11
TE Connectivity / Deutsch Automotive
REC, 4P, BLK, N, CAP, FLANGE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 4P, BLK, N, CAP, FLANGE
Search Keywords: DT044PLE11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-4P-LE11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal
-
Height:1.25 in, 31.75 mm
-
Degree of Protection:IP68 , IP6K9K
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:4
-
Operating Voltage:250 VAC
-
Centerline (Pitch):.175 in, 4.45 mm
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180 °
-
Agency/Standard:SAE J2030
-
Polarized:Yes
-
Blank Cavity Position:0
-
Mounting Feature:With
-
Length:1.868 in, 47.45 mm
-
Contact Current Rating (Max):13 A
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for Male Terminals
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Primary Product Color:Black
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Hybrid Connector:No
-
Number of Rows:2
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Sealable:Yes
-
Connector Mounting Type:Bulkhead , Fixing Screw , Panel Mount
-
Width:1.595 in, 40.51 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Row-to-Row Spacing:.359 in, 9.12 mm
-
Strain Relief:Add By Accessory
-
Body Material:PA GF
-
Operating Temperature (Max):125 °C, 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$10.15
25
$7.65
50
$7.36
100
$7.07
250
$6.79
500
$6.58
1,000 +
$6.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT