- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT04-4P-CL06
DT04-4P-CL06
TE Connectivity / Deutsch Automotive
Truck Bus and Off-Road Housings DT RECPT 4way, w-flange
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Truck Bus and Off-Road Housings DT RECPT 4way, w-flange
Search Keywords: DT044PCL06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-4P-CL06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Screw3503
-
Number of Contacts:4
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
437
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$11.02
25
$10.58
50
$9.80
100
$9.49
250
$9.29
500
$8.90
1,000 +
$8.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT