- casa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT04-4P-CE04
DT04-4P-CE04
TE Connectivity / Deutsch Automotive
REC, 4P, GRY, E, XCAP
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição
+
REC, 4P, GRY, E, XCAP
Search Keywords: DT044PCE04
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Deutsch Automotive
-
Número do item:DT04-4P-CE04
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Row-to-Row Spacing:.359 in, 9.12 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Length:2.296 in, 48.32 mm
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:4
-
Contact Current Rating (Max):13 A
-
Blank Cavity Position:0
-
Number of Rows:2
-
Width:.82 in, 20.83 mm
-
Height:.776 in, 19.71 mm
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Wire
-
Degree of Protection:IP68 , IP6K9K
-
Hybrid Connector:No
-
Centerline (Pitch):.175 in, 4.45 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180 °
-
Mounting Feature:With
-
Connector Mounting Type:Cable Mount (Free-Hanging) , Fixing Screw
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Body Material:PA GF
-
Primary Product Color:Gray
-
Strain Relief:Add By Accessory
-
Connector Position Assurance Capable:No
-
Polarized:Yes
-
Operating Voltage:250 VAC
-
Connector & Housing Type:Housing for Male Terminals
-
Serviceable:Yes
-
Sealable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Agency/Standard:SAE J2030
-
Mating Pin Diameter:.0625 in, 1.59 mm
Tools/3D Models
+
recursos
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
0
No pedido:
2 000
Pode enviar 26/8/26
Minimum Order Quantity:
5
15 Weeks
Pode enviar
31/8/26
PRICE (USD)
QTD
Unit Price
5
$5.11
50
$4.01
100
$3.92
250
$3.83
500
$3.82
1 000 +
$3.81
Click for Quote
Conecte-se
para desbloquear preços especiais
CUSTOMERS
ALSO BOUGHT