- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT04-4P-C015
DT04-4P-C015
TE Connectivity / Deutsch Automotive
Conn Housing RCP 4 POS Crimp ST Cable Mount Gray Package Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 4 POS Crimp ST Cable Mount Gray Package Automotive
Search Keywords: DT044PC015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-4P-C015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
441
Ships today, if you order in
On Order:
2,100
can ship 7/2/26
Minimum Order Quantity:
25
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$1.267
250
$0.935
500
$0.906
1,000
$0.878
2,500
$0.876
5,000
$0.874
7,500
$0.871
10,000 +
$0.869
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT