- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT04-3P-EP10
DT04-3P-EP10
TE Connectivity / Deutsch Automotive
Conn Housing RCP 3 POS 10.01mm Crimp ST Cable Mount Gray Package Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 3 POS 10.01mm Crimp ST Cable Mount Gray Package Automotive
Search Keywords: DT043PEP10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-3P-EP10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
On Order:
750
can ship 6/8/26
Minimum Order Quantity:
5
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$5.86
25
$5.50
50
$5.43
100
$5.35
250
$5.27
500
$5.26
1,000
$5.24
2,500 +
$5.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT