- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT04-3P-EE01
DT04-3P-EE01
TE Connectivity / Deutsch Automotive
Conn Housing RCP 3 POS Crimp ST Cable Mount Black Package Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 3 POS Crimp ST Cable Mount Black Package Automotive
Search Keywords: DT043PEE01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-3P-EE01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
617
Ships today, if you order in
On Order:
2,400
can ship 8/24/26
Minimum Order Quantity:
25
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$1.27
250
$1.14
500
$1.12
1,000
$1.10
2,500
$1.06
5,000
$1.01
7,500
$0.98
10,000 +
$0.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT