- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT04-3P-E004
DT04-3P-E004
TE Connectivity / Deutsch Automotive
Conn Housing RCP 3 POS Crimp ST Cable Mount Black Package Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 3 POS Crimp ST Cable Mount Black Package Automotive
Search Keywords: DT043PE004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-3P-E004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,055
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$0.77
250
$0.72
500
$0.69
1,000
$0.68
2,500
$0.67
5,000
$0.66
7,500
$0.65
10,000 +
$0.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT