- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT04-3P-CL06
DT04-3P-CL06
TE Connectivity / Deutsch Automotive
REC, 3P, BLK, E, FLANGE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
REC, 3P, BLK, E, FLANGE
Search Keywords: DT043PCL06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-3P-CL06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Blank Cavity Position:0
-
Height:1.25 in, 31.75 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Primary Locking Feature:Integrated in Housing
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):13 A
-
Primary Product Color:Black
-
Polarized:Yes
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Length:1.698 in, 43.13 mm
-
Degree of Protection:IP68 , IP6K9K
-
Agency/Standard:SAE J2030
-
Hybrid Connector:No
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Circuit Application:Power & Signal
-
Packaging Method:Box
-
Cable Exit Angle:180 °
-
Strain Relief:Add By Accessory
-
Connector Mounting Type:Bulkhead , Fixing Screw , Panel Mount
-
Terminal Position Assurance:Yes
-
Operating Temperature (Max):125 °C, 257 °F
-
Number of Positions:3
-
Mounting Feature:With
-
Packaging Quantity:400
-
Width:1.595 in, 40.51 mm
-
Centerline (Pitch):.394 in, 10.01 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Body Material:PA GF
-
Operating Voltage:250 VAC
-
Sealable:Yes
-
Serviceable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
149
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$5.50
25
$4.92
50
$4.91
100
$4.81
250
$4.61
500
$4.60
1,000
$4.55
2,500 +
$4.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT