- Home ›
- All Products›
- DT04-3P-CL03
DT04-3P-CL03
TE Connectivity / Deutsch Automotive
The DT04-3P-CL03 is a 3-position, environmentally sealed DT series receptacle connector featuring a welded flange and reduced ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The DT04-3P-CL03 is a 3-position, environmentally sealed DT series receptacle connector featuring a welded flange and reduced diameter (E-seal) wire seals for harsh environment applications.
Search Keywords: DT043PCL03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-3P-CL03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Packaging Method:Box
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:Integrated in Housing
-
Strain Relief:Add By Accessory
-
Sealable:Yes
-
Primary Product Color:Gray
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Blank Cavity Position:0
-
Packaging Quantity:450
-
Agency/Standard:SAE J2030
-
Number of Positions:3
-
Contact Current Rating (Max):13 A
-
Cable Exit Angle:180°
-
Degree of Protection:IP68 , IP6K9K
-
Product Length:1.698 in, 43.13 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Product Width:1.595 in, 40.51 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Centerline (Pitch):.394 in, 10.01 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
-
Connector Height:1.25 in, 31.75 mm
-
Mating Alignment Type:Polarized
-
Contact Type:Pin
-
Connector Shape:Triangular
-
Housing Material:PA GF
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$8.51
25
$6.77
50
$6.70
100
$6.32
250
$5.73
500
$5.44
1,000
$5.30
2,500 +
$5.28
Click for Quote
Log in
to unlock special pricing