- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT04-3P-CE09
DT04-3P-CE09
TE Connectivity / Deutsch Automotive
REC, 3P, BLK, E, XCAP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 3P, BLK, E, XCAP
Search Keywords: DT043PCE09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-3P-CE09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:250 VAC
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Centerline (Pitch):.394 in, 10.01 mm
-
Width:.832 in, 21.13 mm
-
Circuit Application:Power & Signal
-
Operating Temperature (Max):125 °C, 257 °F
-
Primary Locking Feature:Integrated in Housing
-
Length:2.181 in, 55.4 mm
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Cable Exit Angle:180 °
-
Number of Positions:3
-
Contact Current Rating (Max):13 A
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Packaging Quantity:600
-
Body Material:PA GF
-
Packaging Method:Box
-
Blank Cavity Position:0
-
Height:.973 in, 24.71 mm
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Mounting Feature:With
-
Degree of Protection:IP68 , IP6K9K
-
Connector Mounting Type:Cable Mount (Free-Hanging) , Fixing Screw
-
Hybrid Connector:No
-
Terminal Position Assurance:Yes
-
Strain Relief:Add By Accessory
-
Agency/Standard:SAE J2030
-
Polarized:Yes
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$1.57
250
$1.28
500
$1.22
1,000
$1.17
2,500
$1.12
5,000
$1.09
7,500
$1.08
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT