- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT04-3P-C015
DT04-3P-C015
TE Connectivity / Deutsch Automotive
REC, 3P, GRY, E
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 3P, GRY, E
Search Keywords: DT043PC015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-3P-C015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:250 VAC
-
Operating Temperature (Max):125 °C, 257 °F
-
Packaging Quantity:850
-
Agency/Standard:SAE J2030
-
Width:.832 in, 21.13 mm
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.394 in, 10.01 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging) , Fixing Screw
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Degree of Protection:IP68 , IP6K9K
-
Primary Product Color:Gray
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Serviceable:Yes
-
Circuit Application:Power & Signal
-
Connector & Housing Type:Housing for Male Terminals
-
Cable Exit Angle:180 °
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Height:.973 in, 24.71 mm
-
Mounting Feature:With
-
Contact Current Rating (Max):13 A
-
Sealable:Yes
-
Polarized:Yes
-
Blank Cavity Position:0
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Length:1.698 in, 43.13 mm
-
Number of Positions:3
-
Body Material:PA GF
-
Hybrid Connector:No
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Packaging Method:Box
-
Connector Position Assurance Capable:No
-
Strain Relief:Add By Accessory
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 25
On Order:
2,550
can ship 6/22/26
Stock lot only:
6
Minimum Order Quantity:
25
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$1.012
25
$0.920
250
$0.810
500
$0.780
1,000
$0.740
2,500
$0.710
5,000
$0.690
7,500
$0.680
10,000 +
$0.670
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT