- Home ›
- All Products›
- DT04-2P-RT21
DT04-2P-RT21
TE Connectivity / Deutsch Automotive
REC, 2P, BLK, 511 OHM RESISTOR, NI
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
REC, 2P, BLK, 511 OHM RESISTOR, NI
Search Keywords: DT042PRT21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-2P-RT21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:No
-
Contact Current Rating (Max):13 A
-
Primary Locking Feature:Overmolded
-
Number of Positions:2
-
Packaging Method:Box
-
Packaging Quantity:650
-
Terminal Position Assurance:No
-
Connector System:Component-to-Wire
-
Sealable:Yes
-
Agency/Standard:SAE J2030
-
Strain Relief:Add By Accessory
-
Connector Position Assurance Capable:No
-
Number of Rows:1
-
Blank Cavity Position:0
-
Primary Product Color:Black
-
Product Length:1.555 in, 39.5 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.215 in, 5.46 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Degree of Protection:IP68 , IP6K9K
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Product Width:1 in, 25.4 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Height:.873 in, 22.71 mm
-
UL Flammability Rating:Not Tested
-
Mating Alignment Type:Polarized
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Housing Material:PA GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
163
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$16.25
50
$16.21
100
$16.17
163
$16.13
325
$8.57
488
$6.02
650 +
$5.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT