- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DT04-2P-E005
DT04-2P-E005
TE Connectivity / Deutsch Automotive
The DT04-2P-E005 is a 2-position, environmentally sealed receptacle connector from the DEUTSCH DT series, featuring a black ho ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The DT04-2P-E005 is a 2-position, environmentally sealed receptacle connector from the DEUTSCH DT series, featuring a black housing and a protective end cap.
Search Keywords: DT042PE005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-2P-E005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:2503494VDC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,817
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.113
250
$0.905
500
$0.864
1,000
$0.827
2,500
$0.793
5,000
$0.772
7,500
$0.770
10,000 +
$0.762
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT