Image is representational - see mfr. specs

The DT04-12PC-CE07 is a 12-way, green, environmentally sealed receptacle from the DEUTSCH DT series, designed to accept size 1 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
The DT04-12PC-CE07 is a 12-way, green, environmentally sealed receptacle from the DEUTSCH DT series, designed to accept size 16 contacts.
Search Keywords: DT0412PCCE07
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    DT04-12PC-CE07
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Locking Feature:
    Integrated in Housing
  • Blank Cavity Position:
    0
  • Contact Current Rating (Max):
    13 A
  • Strain Relief:
    Add By Accessory
  • Primary Product Color:
    Green
  • Connector System:
    Wire-to-Wire
  • Serviceable:
    Yes
  • Number of Positions:
    12
  • Terminal Position Assurance:
    Yes
  • Sealable:
    Yes
  • Connector Position Assurance Capable:
    No
  • Agency/Standard:
    SAE J2030
  • Connector & Housing Type:
    Housing for Male Terminals
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Packaging Method:
    Box
  • Number of Rows:
    2
  • Packaging Quantity:
    250
  • Cable Exit Angle:
    180°
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Product Length:
    2.043 in, 51.89 mm
  • Degree of Protection:
    IP68 , IP6K9K
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Product Width:
    1.597 in, 40.56 mm
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Centerline (Pitch):
    .359 in, 9.12 mm
  • Row-to-Row Spacing:
    .175 in, 4.45 mm
  • Mating Pin Diameter:
    .063 in, 1.59 mm
  • Operating Voltage:
    250 VAC, 250 VDC
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Contact Size:
    Size 16
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Shape:
    Rectangular
  • Contact Type:
    Pin
  • Mating Alignment Type:
    Keyed
  • Connector Height:
    .876 in, 22.25 mm
  • Mating Alignment:
    With
  • Housing Material:
    PA GF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.54
10
$5.39
25
$5.31
50
$5.20
63
$5.19
125
$5.08
188
$5.07
250 +
$4.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!