Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Automotive Authorized Distributor

DT04-12PB-P026

REC, 12P, BLK, BUSBAR 2X6, NICKEL, B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
REC, 12P, BLK, BUSBAR 2X6, NICKEL, B
Search Keywords: DT0412PBP026
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch Automotive
Part No: DT04-12PB-P026
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Locking Feature: Integrated in Housing
Agency/Standard: SAE J2030
Connector & Contact Terminates To: Bus Bar , Wire & Cable
Polarized: Yes
Nominal Voltage Architecture: 12 V, 24 V, 48 V
Contact Current Rating (Max): 13 A
Body Material: PA GF
Circuit Application: Power & Signal
Terminal Position Assurance: Yes
Number of Rows: 2
Width: 1.597 in, 40.56 mm
Mounting Feature: With
Connector System: Bus Bar-to-Wire
Operating Voltage: 250 VAC
Row-to-Row Spacing: .175 in, 4.45 mm
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Number of Positions: 12
Sealable: Yes
Degree of Protection: IP68 , IP6K9K
Packaging Quantity: 250
Mating Pin Diameter: .0625 in, 1.59 mm
Serviceable: Yes
Centerline (Pitch): .359 in, 9.12 mm
Packaging Method: Box
Connector Code: B
Operating Temperature (Max): 125 °C, 257 °F
Cable Exit Angle: 180 °
Blank Cavity Position: 0
Connector & Housing Type: Housing for Male Terminals
Primary Product Color: Black
Length: 2.043 in, 51.89 mm
Hybrid Connector: No
Height: .876 in, 22.25 mm
Strain Relief: Add By Accessory
Connector Position Assurance Capable: No
Connector Mounting Type: Cable Mount (Free-Hanging) , Fixing Screw
UL Flammability Rating: 12mm Flame Test per Standard UL-94
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DT04-12PB-P026 RoHS compliant?
Yes, DT04-12PB-P026 is RoHS compliant.
What is the lead time for DT04-12PB-P026?
The standard lead time for DT04-12PB-P026 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.18
25
$8.19
50
$8.02
100
$7.85
250
$7.77
500
$7.68
1,000 +
$7.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!