- Home ›
- All Products›
- DT04-12PA-LE07
DT04-12PA-LE07
TE Connectivity / Deutsch Automotive
REC, 12P, GRY, N, CAP, FLANGE, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 12P, GRY, N, CAP, FLANGE, A
Search Keywords: DT0412PALE07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-12PA-LE07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Connector Shape:Rectangular
-
Serviceable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Degree of Protection:IP68 , IP6K9K
-
Connector Height:1.4 in, 35.56 mm
-
Number of Rows:2
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Cable Exit Angle:180°
-
Contact Current Rating (Max):13 A
-
Number of Positions:12
-
Mating Alignment Type:Keyed
-
Strain Relief:Add By Accessory
-
Product Width:2.17 in, 55.12 mm
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Operating Temperature (Max):125 °C, 257 °F
-
Packaging Quantity:100
-
Mating Alignment:With
-
Product Length:1.858 in, 47.19 mm
-
Circuit Application:Power & Signal
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Product Color:Gray
-
Contact Type:Pin
-
Primary Locking Feature:Integrated in Housing
-
Housing Material:PA GF
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.359 in, 9.12 mm
-
Connector System:Wire-to-Wire
-
Contact Size:Size 16
-
Agency/Standard:SAE J2030
-
Blank Cavity Position:0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$11.46
10
$11.43
25
$11.40
50
$8.55
75
$7.98
100 +
$7.82
Click for Quote
Log in
to unlock special pricing