- casa ›
- All Products›
- DT04-12PA-LE06
DT04-12PA-LE06
TE Connectivity / Deutsch Automotive
The DT04-12PA-LE06 is a 12-way, A-key, gray receptacle from the DEUTSCH DT series, featuring a sealed flange with reduced diam ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição
+
The DT04-12PA-LE06 is a 12-way, A-key, gray receptacle from the DEUTSCH DT series, featuring a sealed flange with reduced diameter seals and an end cap.
Search Keywords: DT0412PALE06
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Deutsch Automotive
-
Número do item:DT04-12PA-LE06
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Primary Product Color:Gray
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Box
-
Connector Position Assurance Capable:No
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Terminal Position Assurance:Yes
-
Blank Cavity Position:0
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Positions:12
-
Packaging Quantity:96
-
Contact Current Rating (Max):13 A
-
Agency/Standard:SAE J2030
-
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Strain Relief:Add By Accessory
-
Sealable:Yes
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
Centerline (Pitch):.359 in, 9.12 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:1.858 in, 47.19 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Product Width:2.256 in, 57.3 mm
-
Degree of Protection:IP68 , IP6K9K
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Type:Pin
-
Housing Material:PA GF
-
Mating Alignment:With
-
Contact Size:Size 16
-
Connector Height:2.372 in, 60.25 mm
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
Tools/3D Models
+
recursos
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
0
No pedido:
192
Pode enviar 15/6/26
13 Weeks
Pode enviar
21/8/26
PRICE (USD)
QTD
Unit Price
1
$42.95
5
$30.32
10
$25.76
25
$22.31
50
$21.24
100
$19.59
250 +
$18.15
Click for Quote
Conecte-se
para desbloquear preços especiais
CUSTOMERS
ALSO BOUGHT