- Home ›
- All Products›
- DT04-12PA-CL06
TE Connectivity / Deutsch Automotive
DT04-12PA-CL06
REC, 12P, BLK, E, FLANGE, A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
REC, 12P, BLK, E, FLANGE, A
Search Keywords: DT0412PACL06
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | DT04-12PA-CL06 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Serviceable: | Yes |
| Strain Relief: | Add By Accessory |
| Primary Product Color: | Black |
| Connector Position Assurance Capable: | No |
| Agency/Standard: | SAE J2030 |
| Terminal Position Assurance: | Yes |
| Contact Current Rating (Max): | 13 A |
| Packaging Quantity: | 200 |
| Number of Positions: | 12 |
| Number of Rows: | 2 |
| UL Flammability Rating: | 12mm Flame Test per Standard UL-94 |
| Blank Cavity Position: | 0 |
| Connector System: | Wire-to-Wire |
| Primary Locking Feature: | Integrated in Housing |
| Packaging Method: | Box |
| Sealable: | Yes |
| Connector & Housing Type: | Housing for Male Terminals |
| Cable Exit Angle: | 180° |
| Product Width: | 2.17 in, 55.12 mm |
| Row-to-Row Spacing: | .175 in, 4.45 mm |
| Product Length: | 1.808 in, 45.92 mm |
| Centerline (Pitch): | .359 in, 9.12 mm |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Operating Voltage: | 250 VAC, 250 VDC |
| Degree of Protection: | IP68 , IP6K9K |
| Mating Pin Diameter: | .063 in, 1.59 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 48 V |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Connector Mounting Type: | Panel Mount |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Housing Material: | PA GF |
| Connector Shape: | Rectangular |
| Contact Size: | Size 16 |
| Connector Height: | 1.4 in, 35.56 mm |
| Contact Type: | Pin |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is DT04-12PA-CL06 RoHS compliant?
Yes, DT04-12PA-CL06 is RoHS compliant.
What is the lead time for DT04-12PA-CL06?
The standard lead time for DT04-12PA-CL06 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
5
$8.27
25
$6.72
50
$6.71
100
$6.42
250
$5.89
500
$5.88
1,000
$5.74
2,500 +
$5.52
Click for Quote
Log in
to unlock special pricing