- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT04-12PA-CE07
DT04-12PA-CE07
TE Connectivity / Deutsch Automotive
REC, 12P, GRY, E, ENH KEY, CAP, A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 12P, GRY, E, ENH KEY, CAP, A
Search Keywords: DT0412PACE07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DT04-12PA-CE07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:250 VAC
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging) , Fixing Screw
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Length:2.043 in, 51.89 mm
-
Primary Product Color:Gray
-
Contact Current Rating (Max):13 A
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for Male Terminals
-
Terminal Position Assurance:Yes
-
Width:1.597 in, 40.56 mm
-
Packaging Quantity:250
-
Centerline (Pitch):.359 in, 9.12 mm
-
Polarized:Yes
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Wire
-
Body Material:PA GF
-
Number of Positions:12
-
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Hybrid Connector:No
-
Mounting Feature:With
-
Number of Rows:2
-
Sealable:Yes
-
Serviceable:Yes
-
Blank Cavity Position:0
-
Connector Code:A
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Strain Relief:Add By Accessory
-
Degree of Protection:IP68 , IP6K9K
-
Height:.876 in, 22.25 mm
-
Cable Exit Angle:180 °
-
Packaging Method:Box
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Agency/Standard:SAE J2030
-
Operating Temperature (Max):125 °C, 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$5.99
50
$4.74
100
$4.42
250
$4.06
500
$3.86
1,000
$3.80
2,500
$3.49
5,000 +
$3.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT