- ホーム ›
- All Products›
- DT04-12PA-C017
DT04-12PA-C017
TE Connectivity / Deutsch Automotive
REC, 12P, GRY, BLOCKED, A
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明
+
REC, 12P, GRY, BLOCKED, A
Search Keywords: DT0412PAC017
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Deutsch Automotive
-
部品番号:DT04-12PA-C017
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Packaging Quantity:250
-
Contact Current Rating (Max):13 A
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:Yes
-
Number of Positions:12
-
Strain Relief:Add By Accessory
-
Agency/Standard:SAE J2030
-
Serviceable:Yes
-
Primary Product Color:Gray
-
Primary Locking Feature:Integrated in Housing
-
Packaging Method:Box
-
Number of Rows:2
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Cable Exit Angle:180°
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.359 in, 9.12 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Product Width:1.597 in, 40.56 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Product Length:1.858 in, 47.19 mm
-
Degree of Protection:IP68 , IP6K9K
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Blank Cavity Position:1 , 10 , 11 , 12 , 2 , 3 , 4 , 5 , 6 , 7
-
Operating Temperature (Max):125 °C, 257 °F
-
Circuit Application:Power & Signal
-
Contact Type:Pin
-
Housing Material:PA GF
-
Connector Height:.876 in, 22.25 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
Tools/3D Models
+
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
63
13 Weeks
出荷できます
8/20/26
PRICE (USD)
数量
Unit Price
63
$11.55
125
$7.16
188
$5.66
250 +
$5.54
Click for Quote
ログイン
特別価格を解除するには